Part Details for SR-5H-2.5A-BK2 by Eaton Corporation
Overview of SR-5H-2.5A-BK2 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SR-5H-2.5A-BK2
SR-5H-2.5A-BK2 CAD Models
SR-5H-2.5A-BK2 Part Data Attributes
|
SR-5H-2.5A-BK2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SR-5H-2.5A-BK2
Eaton Corporation
Electric Fuse, Time Lag Blow, 2.5A, 100A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 8.7 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Reference Standard | CCC, PSE, SEMKO, UL, VDE | |
Terminal Finish | Tin (Sn) - Copper (Cu) |