Part Details for SR-2MIN-A-ARC-TAB by RLC Electronics Inc
Overview of SR-2MIN-A-ARC-TAB by RLC Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR-2MIN-A-ARC-TAB
SR-2MIN-A-ARC-TAB CAD Models
SR-2MIN-A-ARC-TAB Part Data Attributes:
|
SR-2MIN-A-ARC-TAB
RLC Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR-2MIN-A-ARC-TAB
RLC Electronics Inc
RF Coaxial Relay, SPDT, Failsafe, 5750mW (Coil), 18000MHz, AC Input, AC Output, Surface Mount-Straight, SURFACE MOUNT PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RLC ELECTRONICS INC | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH COIL TRANSIENT SUPPRESSION DIODE | |
Body Height | 12.7 mm | |
Body Length or Diameter | 34.04 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(AC)-Max | 0.05 A | |
Coil Power | 4887.5 mW | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Electrical Life | 1000000 Cycle(s) | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Relay Action | FAILSAFE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER | |
VSWR | 1.5 |