Part Details for SQZR2018KG by TE Connectivity
Overview of SQZR2018KG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQZR2018KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7641
|
Newark | Sqz20 18K 2% (Metal Film) |Cgs Te Connectivity SQZR2018KG RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9830 / $1.0400 | Buy Now |
DISTI #
A137474-ND
|
DigiKey | RES 18K OHM 2% 20W RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
757 In Stock |
|
$0.8652 / $3.2600 | Buy Now |
DISTI #
279-SQZR2018KG
|
Mouser Electronics | Metal Film Resistors - Through Hole SQZ20 18K 2% (METAL FILM) RoHS: Compliant | 0 |
|
$0.9890 / $2.2800 | Order Now |
|
Onlinecomponents.com | SQZ20 18K 2% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.9500 / $1.3840 | Buy Now |
DISTI #
1623799-3
|
Avnet Abacus | Resistor, 18 kOhm, � 2%, 20 W, Radial Leaded, Metal Film, High Power (Alt: 1623799-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQZ20 18K 2% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.9500 / $1.3840 | Buy Now |
Part Details for SQZR2018KG
SQZR2018KG CAD Models
SQZR2018KG Part Data Attributes
|
SQZR2018KG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQZR2018KG
TE Connectivity
RESISTOR, WIRE WOUND, 20W, 2%, 300ppm, 18000ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Spacing | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 15 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 60mm x 15mm x 13mm | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 2% |