SQZ300JTI15R
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 3W, 15ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of SQZ300JTI15R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for SQZ300JTI15R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQZ300JTI15R by YAGEO Corporation

SQZ300JTI15R
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Manufacturer Series
SQZ
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. SQZ300JTI15R
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 3W, 15ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SQZ300JTI15R

This table gives cross-reference parts and alternative options found for SQZ300JTI15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQZ300JTI15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSZ300JRI15R Fixed Resistor, Wire Wound, 3W, 15ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED YAGEO Corporation SQZ300JTI15R vs NSZ300JRI15R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQZ300JTI15R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQZ300JTI15R by YAGEO Corporation

  • Please alert me when SQZ300JTI15R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQZ300JTI15R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQZ300JTI15R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQZ300JTI15R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQZ300JTI15R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQZ300JTI15R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: