SQZ20WK5R6W05
Ever Ohms Technology Co Ltd
Description: Fixed Resistor, Wire Wound, 20W, 5.6ohm, 10% +/-Tol, -400,400ppm/Cel,

Overview of SQZ20WK5R6W05 by Ever Ohms Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for SQZ20WK5R6W05 by Ever Ohms Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQZ20WK5R6W05 by Ever Ohms Technology Co Ltd

SQZ20WK5R6W05
Ever Ohms Technology Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cement
Lead Length
19.5 mm
Lead Spacing
42.5 mm
Number of Terminals
2
Package Height
12.5 mm
Package Length
63.5 mm
Package Style
Radial
Package Width
12.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
20 W
Resistance
5.6 Ω
Resistor Type
FIXED RESISTOR
Series
SQZ
Technology
WIRE WOUND
Temperature Coefficient
400 ppm/°C
Tolerance
10%
Want to compare parts?
  1. SQZ20WK5R6W05
    Ever Ohms Technology Co Ltd
    Fixed Resistor, Wire Wound, 20W, 5.6ohm, 10% +/-Tol, -400,400ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQZ20WK5R6W05 by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQZ20WK5R6W05 by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of SQZ20WK5R6W05 would you like to use for your alert(s)?
  • Please alert me when SQZ20WK5R6W05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQZ20WK5R6W05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQZ20WK5R6W05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQZ20WK5R6W05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQZ20WK5R6W05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQZ20WK5R6W05 by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: