Part Details for SQZ20AJTI2.4R by YAGEO Corporation
Overview of SQZ20AJTI2.4R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQZ20AJTI2.4R
SQZ20AJTI2.4R CAD Models
SQZ20AJTI2.4R Part Data Attributes
|
SQZ20AJTI2.4R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQZ20AJTI2.4R
YAGEO Corporation
Fixed Resistor, Wire Wound, 20W, 2.4ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Manufacturer Series | SQZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQZ20AJTI2.4R
This table gives cross-reference parts and alternative options found for SQZ20AJTI2.4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQZ20AJTI2.4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSZ20AJRI2.4R | Fixed Resistor, Wire Wound, 20W, 2.4ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SQZ20AJTI2.4R vs NSZ20AJRI2.4R |
NSZ20AJBI2.4R | Fixed Resistor, Wire Wound, 20W, 2.4ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SQZ20AJTI2.4R vs NSZ20AJBI2.4R |