Part Details for SQZ15W33OHMK by TY-OHM Electronic Works Co Ltd
Overview of SQZ15W33OHMK by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SQZ15W33OHMK
SQZ15W33OHMK CAD Models
SQZ15W33OHMK Part Data Attributes
|
SQZ15W33OHMK
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQZ15W33OHMK
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Wire Wound, 15W, 33ohm, 10% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
Lead Spacing | 32 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 12.5 mm | |
Rated Power Dissipation (P) | 15 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SQ(OTHER) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 10% |