-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQW-130-01-S-D-VS
|
Avnet Americas | Conn Socket Strip SKT 60 POS 2mm Solder ST SMD - Bulk (Alt: SQW-130-01-S-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9000 / $16.6400 | Buy Now |
DISTI #
000000000003086242
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9000 / $16.6400 | Buy Now |
DISTI #
5cd91d98cd7c1c4c3876445c
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.1800 / $13.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQW-130-01-S-D-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-130-01-S-D-VS
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.3 inch | |
Body Length | 2.374 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.24 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.8 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SQW-130-01-S-D-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-130-01-S-D-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-130-02-SM-D-P | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-130-01-S-D-VS vs SFMC-130-02-SM-D-P |
SQW-130-01-SM-D-VS | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-130-01-S-D-VS vs SQW-130-01-SM-D-VS |
SFMC-130-01-S-D-TR | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-130-01-S-D-VS vs SFMC-130-01-S-D-TR |
SFSDT-30-28-G-15.75-SR | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SQW-130-01-S-D-VS vs SFSDT-30-28-G-15.75-SR |
SSM-130-L-DV-LC-K | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-130-01-S-D-VS vs SSM-130-L-DV-LC-K |
SSM-130-SM-DV | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-130-01-S-D-VS vs SSM-130-SM-DV |
BSW-130-04-H-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQW-130-01-S-D-VS vs BSW-130-04-H-D |
SFSDT-30-28-G-36.00-SR | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SQW-130-01-S-D-VS vs SFSDT-30-28-G-36.00-SR |
SSM-130-T-DV-A | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-130-01-S-D-VS vs SSM-130-T-DV-A |
HLE-130-02-SM-DV | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-130-01-S-D-VS vs HLE-130-02-SM-DV |