SQW-124-01-FM-D-VS-K
Samtec Inc
Description: Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of SQW-124-01-FM-D-VS-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SQW-124-01-FM-D-VS-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SQW-124-01-FM-D-VS
Avnet Americas Conn Socket Strip SKT 48 POS 2mm Solder ST SMD - Bulk (Alt: SQW-124-01-FM-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $7.5900
  • 25 $4.5200
  • 100 $4.3500
  • 521 $3.8500
  • 1,042 $3.3600
  • 5,209 $2.9200
  • 10,417 $2.7500
$2.7500 / $7.5900 Buy Now
DISTI # 000000000002230927
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $7.5900
  • 25 $4.5200
  • 100 $4.3500
  • 521 $3.8500
  • 1,042 $3.3600
  • 5,209 $2.9200
  • 10,417 $2.7500
$2.7500 / $7.5900 Buy Now

CAD Models for SQW-124-01-FM-D-VS-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SQW-124-01-FM-D-VS-K by Samtec Inc

SQW-124-01-FM-D-VS-K
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BUY CONTACT
Body Breadth
0.157 inch
Body Depth
0.3 inch
Body Length
1.901 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.24 mm
Plating Thickness
3u inch
Rated Current (Signal)
3.8 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
48
UL Flammability Code
94V-0
Want to compare parts?
  1. SQW-124-01-FM-D-VS-K
    Samtec Inc
    Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Alternate Parts for SQW-124-01-FM-D-VS-K

This table gives cross-reference parts and alternative options found for SQW-124-01-FM-D-VS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-124-01-FM-D-VS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSM-124-L-DV-BE-A-K Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SQW-124-01-FM-D-VS-K vs SSM-124-L-DV-BE-A-K
833-13-048-10-001000 Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp SQW-124-01-FM-D-VS-K vs 833-13-048-10-001000
G827B4820 Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation SQW-124-01-FM-D-VS-K vs G827B4820
AF2D-B-S-48-G-H35-B/A Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec SQW-124-01-FM-D-VS-K vs AF2D-B-S-48-G-H35-B/A
G808C48262 Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation SQW-124-01-FM-D-VS-K vs G808C48262
SFMC-124-01-SM-D Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SQW-124-01-FM-D-VS-K vs SFMC-124-01-SM-D
SFMC-124-L1-FM-D Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SQW-124-01-FM-D-VS-K vs SFMC-124-L1-FM-D
G8274820402 Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation SQW-124-01-FM-D-VS-K vs G8274820402
G8274821302 Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation SQW-124-01-FM-D-VS-K vs G8274821302
CLH-124-F-D-DV-K Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SQW-124-01-FM-D-VS-K vs CLH-124-F-D-DV-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQW-124-01-FM-D-VS-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQW-124-01-FM-D-VS-K by Samtec Inc

Select Manufacturer
Which Manufacturer of SQW-124-01-FM-D-VS-K would you like to use for your alert(s)?
  • Please alert me when SQW-124-01-FM-D-VS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQW-124-01-FM-D-VS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQW-124-01-FM-D-VS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQW-124-01-FM-D-VS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQW-124-01-FM-D-VS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQW-124-01-FM-D-VS-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: