There are no models available for this part yet.
Overview of SQW-118-01-L-D-009 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SQW-118-01-L-D-009 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81P0963
|
Newark | Connector, Receptacle, 36 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:36Contacts, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec SQW-118-01-L-D-009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $5.9300 | Buy Now | |
DISTI #
3937-SQW-118-01-L-D-009-ND
|
DigiKey | CONN RCPT 36POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
83 In Stock |
|
$5.8727 / $10.1300 | Buy Now | |
DISTI #
612-SQW-118-01-L-D-009-ND
|
DigiKey | CONN RCPT 36POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5700 | Buy Now | |
DISTI #
SQW-118-01-L-D-009
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 36 Contacts, Through Hole Mount - Rail/Tube (Alt: SQW-118-01-L-D-009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 125 Factory Stock |
|
$3.2300 / $5.5700 | Buy Now | |
DISTI #
200-SQW11801LD009
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 30 |
|
$1.1900 / $5.5700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $5.3900 | Buy Now | ||
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 83 |
|
$3.2300 / $5.5700 | Buy Now | ||
DISTI #
000000000002230870
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 125 |
|
$2.8200 / $5.5700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $5.3900 | Buy Now | ||
DISTI #
5cd91cc6cd7c1c4c38755344
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 125 |
|
$1.1900 / $5.5700 | Buy Now |
CAD Models for SQW-118-01-L-D-009 by Samtec Inc
Part Data Attributes for SQW-118-01-L-D-009 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
Alternate Parts for SQW-118-01-L-D-009
This table gives cross-reference parts and alternative options found for SQW-118-01-L-D-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-118-01-L-D-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-118-02-L-D-RA | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-118-01-L-D-009 vs SSQ-118-02-L-D-RA |
SSM-118-L-DV-M-TR | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-118-01-L-D-009 vs SSM-118-L-DV-M-TR |
SSM-118-LM-DV-A | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-118-01-L-D-009 vs SSM-118-LM-DV-A |
SSM-118-F-DV-K | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-118-01-L-D-009 vs SSM-118-F-DV-K |
SSM-118-FM-DH | Board Connector, 36 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SQW-118-01-L-D-009 vs SSM-118-FM-DH |
SFMC-118-02-SM-D | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-118-01-L-D-009 vs SFMC-118-02-SM-D |
SD-118-TT-2 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-118-01-L-D-009 vs SD-118-TT-2 |
SFMC-118-T2-S-D | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQW-118-01-L-D-009 vs SFMC-118-T2-S-D |
SSM-118-L-DV-K-TR | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQW-118-01-L-D-009 vs SSM-118-L-DV-K-TR |
S2SDT-18-28-L-48.00-S | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SQW-118-01-L-D-009 vs S2SDT-18-28-L-48.00-S |