There are no models available for this part yet.
Overview of SQW-110-01-F-D-VS-A-P-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SQW-110-01-F-D-VS-A-P-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM4105
|
Newark | Pc Board Connectors |Samtec SQW-110-01-F-D-VS-A-P-FR RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now | |
DISTI #
SQW-110-01-F-D-VS-
|
Avnet Americas | Connector Socket Strip 20 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SQW-110-01-F-D-VS-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$0.8900 / $2.8500 | Buy Now | |
DISTI #
200-SQW11001FDVSAPFR
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch | 0 |
|
$4.3400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.4100 / $3.1900 | Buy Now | ||
DISTI #
000000000006221097
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 300 | 0 |
|
$0.8200 / $2.8500 | Buy Now | |
DISTI #
SQW-110-01-F-D-VS-A-P-FR
|
Avnet Abacus | Connector Socket Strip 20 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SQW-110-01-F-D-VS-A-P-FR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$1.4100 / $3.1900 | Buy Now | ||
DISTI #
5fc107d261bb334fe9bdf39e
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 300 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.7600 / $2.8540 | Buy Now |
CAD Models for SQW-110-01-F-D-VS-A-P-FR by Samtec Inc
Part Data Attributes for SQW-110-01-F-D-VS-A-P-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
TIGER BUY CONTACT
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.3 inch
|
Body Length
|
0.799 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.078 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.91 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
3.8 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SQW-110-01-F-D-VS-A-P-FR
This table gives cross-reference parts and alternative options found for SQW-110-01-F-D-VS-A-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-110-01-F-D-VS-A-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQW-110-01-F-D-VS-A-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQW-110-01-F-D-VS-A-P-FR vs SQW-110-01-F-D-VS-A-FR |
SQW-110-01-F-D-VS-A-K-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQW-110-01-F-D-VS-A-P-FR vs SQW-110-01-F-D-VS-A-K-FR |
SQW-110-01-L-D-VS-A-P-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQW-110-01-F-D-VS-A-P-FR vs SQW-110-01-L-D-VS-A-P-FR |