SQW-108-01-L-D-VS-K-TR
Samtec Inc
Description: Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of SQW-108-01-L-D-VS-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SQW-108-01-L-D-VS-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81P0364
Newark Connector, Receptacle, 16 Position, 2Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Surface Mount, Product Range:Sqw Series Rohs Compliant: Yes |Samtec SQW-108-01-L-D-VS-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.8800
  • 500 $2.4500
  • 1,000 $2.0900
  • 2,500 $1.9000
  • 5,000 $1.8600
$1.8600 / $2.8800 Buy Now
DISTI # 612-SQW-108-01-L-D-VS-K-TRCT-ND
DigiKey CONN RCPT 16POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 343
In Stock
  • 1 $4.2700
  • 50 $3.4800
  • 100 $2.9600
  • 375 $2.9600
  • 750 $2.6300
  • 1,125 $2.4625
$2.4625 / $4.2700 Buy Now
DISTI # 200-SQW10801LDVSKTR
Mouser Electronics Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant 0
  • 375 $2.9600
  • 750 $2.6300
  • 1,875 $1.9200
$1.9200 / $2.9600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $4.2700
  • 50 $3.4800
  • 100 $2.9600
  • 500 $2.6300
  • 1,000 $1.9200
  • 2,000 $1.6800
  • 5,000 $1.2100
  • 10,000 $0.7400
$0.7400 / $4.2700 Buy Now
DISTI # 000000000001347204
Sager Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 0
  • 1 $4.2700
  • 50 $3.4800
  • 100 $2.9600
  • 500 $2.6300
  • 1,000 $1.9200
  • 2,000 $1.6800
$1.6800 / $4.2700 Buy Now
DISTI # SQW-108-01-L-D-VS-K-TR
Avnet Abacus - Tape and Reel (Alt: SQW-108-01-L-D-VS-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $4.2700
  • 50 $3.4800
  • 100 $2.9600
  • 500 $2.6300
  • 1,000 $1.9200
  • 2,000 $1.6800
  • 5,000 $1.2100
  • 10,000 $0.7400
$0.7400 / $4.2700 Buy Now
DISTI # 5cd91ce9cd7c1c4c38757d8d
Samtec Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel 0
  • 1 $4.2690
  • 50 $3.4810
  • 100 $2.9560
  • 500 $2.6280
  • 1,000 $1.9180
  • 2,000 $1.6830
  • 5,000 $1.2100
  • 10,000 $0.7380
$0.7380 / $4.2690 Buy Now

CAD Models for SQW-108-01-L-D-VS-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SQW-108-01-L-D-VS-K-TR by Samtec Inc

SQW-108-01-L-D-VS-K-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BUY CONTACT
Body Breadth
0.157 inch
Body Depth
0.3 inch
Body Length
0.642 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.24 mm
Plating Thickness
10u inch
Rated Current (Signal)
3.8 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. SQW-108-01-L-D-VS-K-TR
    Samtec Inc
    Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Alternate Parts for SQW-108-01-L-D-VS-K-TR

This table gives cross-reference parts and alternative options found for SQW-108-01-L-D-VS-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-108-01-L-D-VS-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
842-812-1605-634 Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SQW-108-01-L-D-VS-K-TR vs 842-812-1605-634
SSQ-108-22-S-D-008 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SQW-108-01-L-D-VS-K-TR vs SSQ-108-22-S-D-008
E842-812-1632-118H Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SQW-108-01-L-D-VS-K-TR vs E842-812-1632-118H
SD-108-TT-1C Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SQW-108-01-L-D-VS-K-TR vs SD-108-TT-1C
SQW-108-01-L-D-VS-P-TR Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SQW-108-01-L-D-VS-K-TR vs SQW-108-01-L-D-VS-P-TR
E842-812-1606-6AA Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SQW-108-01-L-D-VS-K-TR vs E842-812-1606-6AA
842-812-1637-6AA Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SQW-108-01-L-D-VS-K-TR vs 842-812-1637-6AA
SFMC-108-03-S-D-P Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SQW-108-01-L-D-VS-K-TR vs SFMC-108-03-S-D-P
T812116SN01CEU Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation SQW-108-01-L-D-VS-K-TR vs T812116SN01CEU
803-99-0016-10-001000 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket Mill-Max Mfg Corp SQW-108-01-L-D-VS-K-TR vs 803-99-0016-10-001000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQW-108-01-L-D-VS-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQW-108-01-L-D-VS-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of SQW-108-01-L-D-VS-K-TR would you like to use for your alert(s)?
  • Please alert me when SQW-108-01-L-D-VS-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQW-108-01-L-D-VS-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQW-108-01-L-D-VS-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQW-108-01-L-D-VS-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQW-108-01-L-D-VS-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQW-108-01-L-D-VS-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: