Part Details for SQW-107-01-L-D-VS-A-001 by Samtec Inc
Overview of SQW-107-01-L-D-VS-A-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SQW-107-01-L-D-VS-A-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQW-107-01-L-D-VS-
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2mm Solder ST SMD - Bulk (Alt: SQW-107-01-L-D-VS-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $3.9400 | Buy Now |
DISTI #
000000000002536382
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $3.9400 | Buy Now |
Part Details for SQW-107-01-L-D-VS-A-001
SQW-107-01-L-D-VS-A-001 CAD Models
SQW-107-01-L-D-VS-A-001 Part Data Attributes
|
SQW-107-01-L-D-VS-A-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQW-107-01-L-D-VS-A-001
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQW-107-01-L-D-VS-A-001
This table gives cross-reference parts and alternative options found for SQW-107-01-L-D-VS-A-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQW-107-01-L-D-VS-A-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM-107-S-DV-LC-P-TR | Samtec Inc | $3.6884 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-107-01-L-D-VS-A-001 vs SSM-107-S-DV-LC-P-TR |
SQW-107-01-S-D-VS-A-TR | Samtec Inc | $2.7873 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-107-01-L-D-VS-A-001 vs SQW-107-01-S-D-VS-A-TR |
ESQT-107-03-F-D-388 | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SQW-107-01-L-D-VS-A-001 vs ESQT-107-03-F-D-388 |
SFMC-107-L2-SM-D-P-TR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-107-01-L-D-VS-A-001 vs SFMC-107-L2-SM-D-P-TR |
842-812-1403-634 | Amphenol Corporation | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SQW-107-01-L-D-VS-A-001 vs 842-812-1403-634 |
ESQT-107-02-F-D-740 | Samtec Inc | $2.6584 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SQW-107-01-L-D-VS-A-001 vs ESQT-107-02-F-D-740 |
842-812-1436-4AA | Amphenol Corporation | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SQW-107-01-L-D-VS-A-001 vs 842-812-1436-4AA |
E842-812-1444-334 | Amphenol Corporation | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SQW-107-01-L-D-VS-A-001 vs E842-812-1444-334 |
SSM-107-S-DV-M | Samtec Inc | $4.1942 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SQW-107-01-L-D-VS-A-001 vs SSM-107-S-DV-M |
CLH-107-L-D-BE-A | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SQW-107-01-L-D-VS-A-001 vs CLH-107-L-D-BE-A |