Part Details for SQT5WR20J by IBS Electronics Inc
Overview of SQT5WR20J by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SQT5WR20J
SQT5WR20J CAD Models
SQT5WR20J Part Data Attributes
|
SQT5WR20J
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SQT5WR20J
IBS Electronics Inc
Fixed Resistor, 5W, 0.2ohm, 5% +/-Tol, 8739
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Manufacturer Series | SQT5W | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 10 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SQT5W | |
Size Code | 8739 | |
Tolerance | 5% |