Part Details for SQT-150-03-L-T by Samtec Inc
Overview of SQT-150-03-L-T by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-150-03-L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P0014
|
Newark | Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch |Samtec SQT-150-03-L-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4000 / $29.8000 | Buy Now |
DISTI #
SQT-150-03-L-T-ND
|
DigiKey | CONN RCPT 150POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
100 In Stock |
|
$21.5500 / $26.0000 | Buy Now |
DISTI #
SQT-150-03-L-T
|
Avnet Americas | Conn Socket Strip SKT 150 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SQT-150-03-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SQT15003LT
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 18 |
|
$6.9600 / $26.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7300 / $28.3300 | Buy Now |
DISTI #
000000000001083692
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$15.0300 / $26.0000 | Buy Now |
DISTI #
SQT-150-03-L-T
|
Avnet Abacus | (Alt: SQT-150-03-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7300 / $28.3300 | Buy Now |
DISTI #
5cd91cb5cd7c1c4c38753e7f
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$6.9570 / $26.0020 | Buy Now |
Part Details for SQT-150-03-L-T
SQT-150-03-L-T CAD Models
SQT-150-03-L-T Part Data Attributes
|
SQT-150-03-L-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-150-03-L-T
Samtec Inc
Board Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FLEXYZ, TIGER BUY CONTACT | |
Body Breadth | 0.237 inch | |
Body Depth | 0.25 inch | |
Body Length | 3.962 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.208 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
Withdrawl Force-Min | .834 N |
Alternate Parts for SQT-150-03-L-T
This table gives cross-reference parts and alternative options found for SQT-150-03-L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-150-03-L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQT-150-01-FM-T | Board Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-150-03-L-T vs SQT-150-01-FM-T |
SQT-150-01-G-T | Board Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SQT-150-03-L-T vs SQT-150-01-G-T |
SQT-150-02-F-T | Board Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SQT-150-03-L-T vs SQT-150-02-F-T |
SQT-150-03-F-T | Board Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SQT-150-03-L-T vs SQT-150-03-F-T |
SQT-150-01-L-T | Board Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SQT-150-03-L-T vs SQT-150-01-L-T |
SQT-150-01-F-T-RA | Board Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SQT-150-03-L-T vs SQT-150-01-F-T-RA |