Part Details for SQT-119-01-L-D-037 by Samtec Inc
Overview of SQT-119-01-L-D-037 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SQT-119-01-L-D-037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5731
|
Newark | Connector, Receptacle, 38 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:38Contacts, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec SQT-119-01-L-D-037 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $6.8600 | Buy Now |
DISTI #
3937-SQT-119-01-L-D-037-ND
|
DigiKey | CONN RCPT 38POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
83 In Stock |
|
$7.7455 / $12.4200 | Buy Now |
DISTI #
612-SQT-119-01-L-D-037-ND
|
DigiKey | CONN RCPT 38POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3100 | Buy Now |
DISTI #
SQT-119-01-L-D-037
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 38 Contacts, Through Hole Mount - Rail/Tube (Alt: SQT-119-01-L-D-037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 125 Factory Stock |
|
$4.2600 / $6.8300 | Buy Now |
DISTI #
200-SQT11901LD037
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 15 |
|
$1.7900 / $6.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $6.9400 | Buy Now |
DISTI #
85134626
|
Verical | Conn Socket Strip SKT 38 POS 2mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 125 |
|
$6.8300 | Buy Now |
|
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 83 |
|
$4.2600 / $6.8300 | Buy Now |
DISTI #
000000000003086099
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 125 |
|
$3.7700 / $6.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $6.9400 | Buy Now |
Part Details for SQT-119-01-L-D-037
SQT-119-01-L-D-037 CAD Models
SQT-119-01-L-D-037 Part Data Attributes
|
SQT-119-01-L-D-037
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-119-01-L-D-037
Samtec Inc
Board Connector, 37 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.156 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.493 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.981 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-119-01-L-D-037
This table gives cross-reference parts and alternative options found for SQT-119-01-L-D-037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-119-01-L-D-037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINI9EF37000V1TS30.8 | Board Connector, 37 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | SQT-119-01-L-D-037 vs MINI9EF37000V1TS30.8 |
222T37M16 | Board Connector, 37 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | SQT-119-01-L-D-037 vs 222T37M16 |
222T37M11 | Board Connector, 37 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | SQT-119-01-L-D-037 vs 222T37M11 |
222VL37M16 | Board Connector, 37 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | SQT-119-01-L-D-037 vs 222VL37M16 |
222Y37M16 | Board Connector, 37 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | SQT-119-01-L-D-037 vs 222Y37M16 |
67898-037 | Board Connector, 37 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | SQT-119-01-L-D-037 vs 67898-037 |
67898-637 | Board Connector, 37 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | SQT-119-01-L-D-037 vs 67898-637 |
222V37M16 | Board Connector, 37 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | SQT-119-01-L-D-037 vs 222V37M16 |
67898-037LF | Board Connector, 37 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | SQT-119-01-L-D-037 vs 67898-037LF |
222VL37M11 | Board Connector, 37 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | SQT-119-01-L-D-037 vs 222VL37M11 |