SQT-116-01-SM-D-RA
Samtec Inc
Description: Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,

Overview of SQT-116-01-SM-D-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SQT-116-01-SM-D-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SQT-116-01-SM-D-RA
Avnet Americas Conn Socket Strip RCP 32 POS 2mm Solder RA Through Hole Tube - Bulk (Alt: SQT-116-01-SM-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $10.0600
  • 25 $5.9600
  • 100 $5.7300
  • 782 $5.0700
  • 1,563 $4.3900
  • 7,813 $3.8100
  • 15,625 $3.5600
$3.5600 / $10.0600 Buy Now
DISTI # 000000000003873213
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $10.0600
  • 25 $5.9600
  • 100 $5.7300
  • 782 $5.0700
  • 1,563 $4.3900
  • 7,813 $3.8100
  • 15,625 $3.5600
$3.5600 / $10.0600 Buy Now

CAD Models for SQT-116-01-SM-D-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SQT-116-01-SM-D-RA by Samtec Inc

SQT-116-01-SM-D-RA
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. SQT-116-01-SM-D-RA
    Samtec Inc
    Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
    VS

Alternate Parts for SQT-116-01-SM-D-RA

This table gives cross-reference parts and alternative options found for SQT-116-01-SM-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-116-01-SM-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFMC-116-L2-SM-D-K-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SQT-116-01-SM-D-RA vs SFMC-116-L2-SM-D-K-TR
SSM-116-S-DH-010 Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, Samtec Inc SQT-116-01-SM-D-RA vs SSM-116-S-DH-010
SSM-116-F-DH Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc SQT-116-01-SM-D-RA vs SSM-116-F-DH
SFMC-116-02-S-D-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SQT-116-01-SM-D-RA vs SFMC-116-02-S-D-TR
SSM-116-L-DV-016 Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SQT-116-01-SM-D-RA vs SSM-116-L-DV-016
SFMC-116-L1-FM-D Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SQT-116-01-SM-D-RA vs SFMC-116-L1-FM-D
SD-116-G-7 Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SQT-116-01-SM-D-RA vs SD-116-G-7
SSQ-116-23-L-D Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SQT-116-01-SM-D-RA vs SSQ-116-23-L-D
SSQ-116-23-L-D-RA Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SQT-116-01-SM-D-RA vs SSQ-116-23-L-D-RA
SFMC-116-03-SM-D Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SQT-116-01-SM-D-RA vs SFMC-116-03-SM-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQT-116-01-SM-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQT-116-01-SM-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of SQT-116-01-SM-D-RA would you like to use for your alert(s)?
  • Please alert me when SQT-116-01-SM-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQT-116-01-SM-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQT-116-01-SM-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQT-116-01-SM-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQT-116-01-SM-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQT-116-01-SM-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: