-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P7753
|
Newark | Connector, Receptacle, 8 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SQT-104-01-LM-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$1.3500 / $2.6100 | Buy Now |
DISTI #
612-SQT-104-01-LM-D-RA-ND
|
DigiKey | CONN RCPT 8P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4100 | Buy Now |
DISTI #
SQT-104-01-LM-D-RA
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SQT-104-01-LM-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3300 / $2.9400 | Buy Now |
DISTI #
200-SQT10401LMDRA
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$0.5400 / $2.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5400 / $2.9400 | Buy Now |
DISTI #
SQT-104-01-LM-D-RA
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SQT-104-01-LM-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3300 / $2.9400 | Buy Now |
|
Powell Electronics | Cost Effective Rugg Min Qty: 1 | 145 |
|
$1.3300 / $2.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5400 / $2.9400 | Buy Now |
DISTI #
5cd91d0ccd7c1c4c3875a4cf
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 241 |
|
$0.5400 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQT-104-01-LM-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-104-01-LM-D-RA
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.156 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.323 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.981 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SQT-104-01-LM-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-104-01-LM-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103681-1 | Board Connector, 8 Contact(s), 2 Row(s), Female | TE Connectivity | SQT-104-01-LM-D-RA vs 103681-1 |
SSM-104-L-DV-TR-P | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQT-104-01-LM-D-RA vs SSM-104-L-DV-TR-P |
HM1C16D20L10N9LF | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, LEAD FREE | Amphenol FCi | SQT-104-01-LM-D-RA vs HM1C16D20L10N9LF |
HLE-104-02-L-DV-PE-BE-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQT-104-01-LM-D-RA vs HLE-104-02-L-DV-PE-BE-TR |
20021321-00008D6LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | SQT-104-01-LM-D-RA vs 20021321-00008D6LF |
ESQT-104-02-L-D-750 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SQT-104-01-LM-D-RA vs ESQT-104-02-L-D-750 |
SSM-104-S-DV-001 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SQT-104-01-LM-D-RA vs SSM-104-S-DV-001 |
SFMC-104-01-S-D-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SQT-104-01-LM-D-RA vs SFMC-104-01-S-D-TR |
RSM-104-02-L-D-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SQT-104-01-LM-D-RA vs RSM-104-02-L-D-TR |
0903270361 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | SQT-104-01-LM-D-RA vs 0903270361 |