Datasheets
SQS16A8452FPLF7 by:

Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT

Part Details for SQS16A8452FPLF7 by TT Electronics Resistors

Overview of SQS16A8452FPLF7 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for SQS16A8452FPLF7

SQS16A8452FPLF7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SQS16A8452FPLF7 Part Data Attributes

SQS16A8452FPLF7 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
SQS16A8452FPLF7 TT Electronics Resistors Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description QSOP, ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature PRECISION
Element Power Dissipation 0.1 W
First Element Resistance 84500 Ω
JESD-609 Code e3
Manufacturer Series SQS16A
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 8
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.6 W
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape GULL WING
Tolerance 1%
Working Voltage 100 V

Alternate Parts for SQS16A8452FPLF7

This table gives cross-reference parts and alternative options found for SQS16A8452FPLF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQS16A8452FPLF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SQS16A8452FP13 Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, QSOP TT Electronics Resistors SQS16A8452FPLF7 vs SQS16A8452FP13
SQS16A8452FPLF13 RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT TT electronics / BI Technologies SQS16A8452FPLF7 vs SQS16A8452FPLF13
SQS16A8452FPLF13 Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT TT Electronics Resistors SQS16A8452FPLF7 vs SQS16A8452FPLF13
SQS16A8452FP13 RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A8452FPLF7 vs SQS16A8452FP13
SQS16A8452FP RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A8452FPLF7 vs SQS16A8452FP
SQS16A8452FPLF7 RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT TT electronics / BI Technologies SQS16A8452FPLF7 vs SQS16A8452FPLF7
SQS16A8452FP7 Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, QSOP TT Electronics Resistors SQS16A8452FPLF7 vs SQS16A8452FP7
Part Number Description Manufacturer Compare
SQS16A8452FP7 Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, QSOP TT Electronics Resistors SQS16A8452FPLF7 vs SQS16A8452FP7
SQS16A8452FP Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, QSOP TT Electronics Resistors SQS16A8452FPLF7 vs SQS16A8452FP
SQS16A8452FPLF7 RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT TT electronics / BI Technologies SQS16A8452FPLF7 vs SQS16A8452FPLF7
SQS16A8452FP RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A8452FPLF7 vs SQS16A8452FP
SQS16A8452FPLF13 Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT TT Electronics Resistors SQS16A8452FPLF7 vs SQS16A8452FPLF13
SQS16A8452FPLF13 RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT TT electronics / BI Technologies SQS16A8452FPLF7 vs SQS16A8452FPLF13
SQS16A8452FP13 Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, QSOP TT Electronics Resistors SQS16A8452FPLF7 vs SQS16A8452FP13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQS16A8452FPLF7 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQS16A8452FPLF7 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SQS16A8452FPLF7 would you like to use for your alert(s)?
  • Please alert me when SQS16A8452FPLF7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQS16A8452FPLF7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQS16A8452FPLF7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQS16A8452FPLF7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQS16A8452FPLF7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQS16A8452FPLF7 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: