SQS16A2001FQ13
Description: Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, QSOP

Overview of SQS16A2001FQ13 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SQS16A2001FQ13 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQS16A2001FQ13 by TT Electronics Resistors

SQS16A2001FQ13
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
QSOP
Reach Compliance Code
compliant
Additional Feature
PRECISION
Element Power Dissipation
0.1 W
First Element Resistance
2000 Ω
JESD-609 Code
e0
Manufacturer Series
SQS16A
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. SQS16A2001FQ13
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, QSOP
    VS

Alternate Parts for SQS16A2001FQ13

This table gives cross-reference parts and alternative options found for SQS16A2001FQ13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQS16A2001FQ13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQS16A2001FQ RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A2001FQ13 vs SQS16A2001FQ
SQS16A2001FQLF RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT TT electronics / BI Technologies SQS16A2001FQ13 vs SQS16A2001FQLF
SQS16A2001FQ13 RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A2001FQ13 vs SQS16A2001FQ13
SQS16A2001FQ7 RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A2001FQ13 vs SQS16A2001FQ7
SQS16A2001FQLF7 Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT TT Electronics Resistors SQS16A2001FQ13 vs SQS16A2001FQLF7
SQS16A2001FQLF13 Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT TT Electronics Resistors SQS16A2001FQ13 vs SQS16A2001FQLF13
SQS16A2001FQLF13 RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT TT electronics / BI Technologies SQS16A2001FQ13 vs SQS16A2001FQLF13
Part Number Description Manufacturer Compare
SQS16A2001FQLF7 Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT TT Electronics Resistors SQS16A2001FQ13 vs SQS16A2001FQLF7
SQS16A2001FQLF RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT TT electronics / BI Technologies SQS16A2001FQ13 vs SQS16A2001FQLF
SQS16A2001FQ RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A2001FQ13 vs SQS16A2001FQ
SQS16A2001FQLF13 RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT TT electronics / BI Technologies SQS16A2001FQ13 vs SQS16A2001FQLF13
SQS16A2001FQ7 RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A2001FQ13 vs SQS16A2001FQ7
SQS16A2001FQ13 RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP TT electronics / BI Technologies SQS16A2001FQ13 vs SQS16A2001FQ13
SQS16A2001FQLF13 Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT TT Electronics Resistors SQS16A2001FQ13 vs SQS16A2001FQLF13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQS16A2001FQ13 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQS16A2001FQ13 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SQS16A2001FQ13 would you like to use for your alert(s)?
  • Please alert me when SQS16A2001FQ13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQS16A2001FQ13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQS16A2001FQ13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQS16A2001FQ13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQS16A2001FQ13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQS16A2001FQ13 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: