There are no models available for this part yet.
Overview of SQS16A1271FS by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for SQS16A1271FS by TT Electronics Resistors
Part Data Attributes for SQS16A1271FS by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
QSOP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
1270 Ω
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
SQS16A
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
70 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for SQS16A1271FS
This table gives cross-reference parts and alternative options found for SQS16A1271FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQS16A1271FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQS16A1271FSLF13 | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT | TT electronics / BI Technologies | SQS16A1271FS vs SQS16A1271FSLF13 |
SQS16A1271FSLF7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP, ROHS COMPLIANT | TT electronics / BI Technologies | SQS16A1271FS vs SQS16A1271FSLF7 |
SQS16A1271FSLF | Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, QSOP, ROHS COMPLIANT | TT Electronics Resistors | SQS16A1271FS vs SQS16A1271FSLF |
SQS16A1271FS13 | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP | TT electronics / BI Technologies | SQS16A1271FS vs SQS16A1271FS13 |
SQS16A1271FS7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, SURFACE MOUNT, QSOP | TT electronics / BI Technologies | SQS16A1271FS vs SQS16A1271FS7 |