SQR-SD4N32G3K2SNAB
Advantech Co Ltd
Description: DDR4 DRAM Module, 32GX8, CMOS, SODIMM-260

Overview of SQR-SD4N32G3K2SNAB by Advantech Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Price & Stock for SQR-SD4N32G3K2SNAB by Advantech Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 55AK2495
Newark 260Pin Sodimm Ddr4 3200 32Gb 1.2V 2Gx8(0-85) |Advantech SQR-SD4N32G3K2SNAB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $108.5500
  • 10 $103.1200
  • 20 $97.6900
  • 50 $97.6900
  • 100 $97.6900
$97.6900 / $108.5500 Buy Now
DISTI # 2084-SQR-SD4N32G3K2SNAB-ND
DigiKey 260PIN SODIMM DDR4 3200 32GB 1.2 Min Qty: 1 Lead time: 3 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $111.2500
$111.2500 Buy Now
DISTI # 923-SD4N32G3K2SNAB
Mouser Electronics Memory Modules 260pin SODIMM DDR4 3200 32GB 1.2v 2Gx8(0-85) RoHS: Compliant 0
  • 1 $113.4600
$113.4600 Order Now
DISTI # 75110117
RS 260pin SODIMM DDR4 3200 32GB 1.2v 2Gx8(0-85) | Advantech SQR-SD4N32G3K2SNAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1 $127.6500
$127.6500 RFQ

CAD Models for SQR-SD4N32G3K2SNAB by Advantech Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQR-SD4N32G3K2SNAB by Advantech Co Ltd

SQR-SD4N32G3K2SNAB
Advantech Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANTECH CO LTD
Package Description
SODIMM-260
Reach Compliance Code
unknown
Want to compare parts?
  1. SQR-SD4N32G3K2SNAB
    Advantech Co Ltd
    DDR4 DRAM Module, 32GX8, CMOS, SODIMM-260
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQR-SD4N32G3K2SNAB by Advantech Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQR-SD4N32G3K2SNAB by Advantech Co Ltd

  • Please alert me when SQR-SD4N32G3K2SNAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SQR-SD4N32G3K2SNAB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQR-SD4N32G3K2SNAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SQR-SD4N32G3K2SNAB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQR-SD4N32G3K2SNAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQR-SD4N32G3K2SNAB by Advantech Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: