Part Details for SQP500JB-1K6 by YAGEO Corporation
Overview of SQP500JB-1K6 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP500JB-1K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.6KW-5-ND
|
DigiKey | RES 1.6K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
409 In Stock |
|
$0.1377 / $0.4500 | Buy Now |
DISTI #
SQP500JB-1K6
|
Avnet Americas | Normal Style Cement Resistor 1.6kOhm 5W 5% Axial Bulk - Bulk (Alt: SQP500JB-1K6) Min Qty: 1800 Package Multiple: 900 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQP500JB-1K6
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 1.6K Ohm 5% RoHS: Compliant | 0 |
|
$0.1390 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 18 Weeks | 0 |
|
$0.1106 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 5W 1.6K Ohms ±5% THT | 0 |
|
$0.5918 / $0.6806 | RFQ |
|
Perfect Parts Corporation | 983 |
|
RFQ |
Part Details for SQP500JB-1K6
SQP500JB-1K6 CAD Models
SQP500JB-1K6 Part Data Attributes
|
SQP500JB-1K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP500JB-1K6
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 1600ohm, 350V, 5% +/-Tol, 8737
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, 8737 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for SQP500JB-1K6
This table gives cross-reference parts and alternative options found for SQP500JB-1K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP500JB-1K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQP500JM-1K6 | Fixed Resistor, Metal Oxide Film, 5W, 1600ohm, 350V, 5% +/-Tol, 8737, | YAGEO Corporation | SQP500JB-1K6 vs SQP500JM-1K6 |