Part Details for SQP3W0.113OHMF by TY-OHM Electronic Works Co Ltd
Overview of SQP3W0.113OHMF by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQP3W0.113OHMF
SQP3W0.113OHMF CAD Models
SQP3W0.113OHMF Part Data Attributes
|
SQP3W0.113OHMF
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQP3W0.113OHMF
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Wire Wound, 3W, 0.113ohm, 350V, 1% +/-Tol, -600,600ppm/Cel, 8732,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 8 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.113 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SQ(AXIAL) | |
Size Code | 8732 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |