SQP30SSFR140
Synton-Tech Corp
Description: Fixed Resistor, Metal Alloy, 30W, 0.14ohm, 500V, 1% +/-Tol, -300,300ppm/Cel,

Overview of SQP30SSFR140 by Synton-Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SQP30SSFR140 by Synton-Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQP30SSFR140 by Synton-Tech Corp

SQP30SSFR140
Synton-Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNTON-TECH CORP
Reach Compliance Code
compliant
Construction
Fireproof
Lead Diameter
0.75 mm
Lead Length
30 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
13.5 mm
Package Length
60 mm
Package Style
Axial
Package Width
14.5 mm
Rated Power Dissipation (P)
30 W
Resistance
0.14 Ω
Resistor Type
FIXED RESISTOR
Series
SQP
Technology
METAL ALLOY
Temperature Coefficient
300 ppm/°C
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. SQP30SSFR140
    Synton-Tech Corp
    Fixed Resistor, Metal Alloy, 30W, 0.14ohm, 500V, 1% +/-Tol, -300,300ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQP30SSFR140 by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQP30SSFR140 by Synton-Tech Corp

Select Manufacturer
Which Manufacturer of SQP30SSFR140 would you like to use for your alert(s)?
  • Please alert me when SQP30SSFR140 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQP30SSFR140 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQP30SSFR140 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQP30SSFR140 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQP30SSFR140.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQP30SSFR140 by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: