Part Details for SQP30AJW-24R by YAGEO Corporation
Overview of SQP30AJW-24R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SQP30AJW-24R
SQP30AJW-24R CAD Models
SQP30AJW-24R Part Data Attributes
|
SQP30AJW-24R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP30AJW-24R
YAGEO Corporation
Fixed Resistor, Wire Wound, 30W, 24ohm, 1000V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 77 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for SQP30AJW-24R
This table gives cross-reference parts and alternative options found for SQP30AJW-24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP30AJW-24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQP30AJB-24R | Fixed Resistor, Wire Wound, 30W, 24ohm, 1000V, 5% +/-Tol, | YAGEO Corporation | SQP30AJW-24R vs SQP30AJB-24R |
NSP30AJWI24R | Fixed Resistor, Wire Wound, 30W, 24ohm, 1000V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP30AJW-24R vs NSP30AJWI24R |
NSP30AJBI24R | Fixed Resistor, Wire Wound, 30W, 24ohm, 1000V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP30AJW-24R vs NSP30AJBI24R |