Part Details for SQP30AJBI0R47 by YAGEO Corporation
Overview of SQP30AJBI0R47 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SQP30AJBI0R47
SQP30AJBI0R47 CAD Models
SQP30AJBI0R47 Part Data Attributes
|
SQP30AJBI0R47
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP30AJBI0R47
YAGEO Corporation
Fixed Resistor, Wire Wound, 30W, 0.47ohm, 1000V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 77 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for SQP30AJBI0R47
This table gives cross-reference parts and alternative options found for SQP30AJBI0R47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP30AJBI0R47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP30AJWI0R47 | Fixed Resistor, Wire Wound, 30W, 0.47ohm, 1000V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP30AJBI0R47 vs NSP30AJWI0R47 |
SQP30AJB-0R47 | Fixed Resistor, Wire Wound, 30W, 0.47ohm, 1000V, 5% +/-Tol, | YAGEO Corporation | SQP30AJBI0R47 vs SQP30AJB-0R47 |