Datasheets
SQM700JWI0R056 by: YAGEO Corporation

Fixed Resistor, Wire Wound, 7W, 0.056ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, 5135,

Part Details for SQM700JWI0R056 by YAGEO Corporation

Overview of SQM700JWI0R056 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for SQM700JWI0R056

SQM700JWI0R056 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SQM700JWI0R056 Part Data Attributes

SQM700JWI0R056 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SQM700JWI0R056 YAGEO Corporation Fixed Resistor, Wire Wound, 7W, 0.056ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, 5135,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Rectangular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 3.5 mm
Lead Spacing 5 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 39 mm
Package Length 13 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Package Width 9 mm
Packing Method Bulk
Rated Power Dissipation (P) 7 W
Resistance 0.056 Ω
Resistor Type FIXED RESISTOR
Size Code 5135
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 300 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 500 V

Alternate Parts for SQM700JWI0R056

This table gives cross-reference parts and alternative options found for SQM700JWI0R056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM700JWI0R056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SQM700JBI0R056 Fixed Resistor, Wire Wound, 7W, 0.056ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, 5135, YAGEO Corporation SQM700JWI0R056 vs SQM700JBI0R056

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQM700JWI0R056 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQM700JWI0R056 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SQM700JWI0R056 would you like to use for your alert(s)?
  • Please alert me when SQM700JWI0R056 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQM700JWI0R056 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQM700JWI0R056 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQM700JWI0R056 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQM700JWI0R056.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQM700JWI0R056 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: