Datasheets
SQM700JB-560R by: YAGEO Corporation

Fixed Resistor, Metal Oxide Film, 7W, 560ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED

Part Details for SQM700JB-560R by YAGEO Corporation

Overview of SQM700JB-560R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TPSM560R6HRDAR Texas Instruments 4.2-V to 60-V input, 1-V to 16-V output, 0.6-A step-down module in 5-mm x 5.5-mm x 4-mm QFN 15-B3QFN -40 to 125
TPSM560R6RDAR Texas Instruments 4.2-V to 60-V input, 1-V to 6-V output, 0.6-A step-down module in 5-mm x 5.5-mm x 4-mm QFN 15-B3QFN -40 to 125
TPS65560RGTT Texas Instruments Integrated Photo Flash Charger and IGBT Driver 16-VQFN -35 to 85

Price & Stock for SQM700JB-560R

Part # Distributor Description Stock Price Buy
DISTI # SQM700JB-560R-ND
DigiKey RES 560 OHM 5% 7W RADIAL Min Qty: 1400 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,400 $0.2236
$0.2236 Buy Now
Ozdisan Elektronik RES.CEMENT 7W 560 Ohms ±5% THT 0
  • 1 $0.2525
  • 700 $0.2196
$0.2196 / $0.2525 RFQ

Part Details for SQM700JB-560R

SQM700JB-560R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SQM700JB-560R Part Data Attributes

SQM700JB-560R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SQM700JB-560R YAGEO Corporation Fixed Resistor, Metal Oxide Film, 7W, 560ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
Additional Feature FLAME PROOF
Construction Rectangular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 3.5 mm
Lead Spacing 5 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Height 39 mm
Package Length 13 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Package Width 9 mm
Packing Method BULK
Rated Power Dissipation (P) 7 W
Rated Temperature 40 °C
Resistance 560 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 500 V

Alternate Parts for SQM700JB-560R

This table gives cross-reference parts and alternative options found for SQM700JB-560R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM700JB-560R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SQM700JM-560R Fixed Resistor, Metal Oxide Film, 7W, 560ohm, 500V, 5% +/-Tol, 5135, YAGEO Corporation SQM700JB-560R vs SQM700JM-560R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQM700JB-560R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQM700JB-560R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SQM700JB-560R would you like to use for your alert(s)?
  • Please alert me when SQM700JB-560R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQM700JB-560R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQM700JB-560R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQM700JB-560R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQM700JB-560R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQM700JB-560R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: