Part Details for SQM48T25020-PBC0 by Bel Fuse
Overview of SQM48T25020-PBC0 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240080A20DFP#BC0 | Renesas Electronics Corporation | 2 to 5 Series Li-ion Battery Fuel Gauge IC |
Part Details for SQM48T25020-PBC0
SQM48T25020-PBC0 CAD Models
SQM48T25020-PBC0 Part Data Attributes
|
SQM48T25020-PBC0
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SQM48T25020-PBC0
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 62.5W, Hybrid, ONE-EIGHTH BRICK PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.2 V | |
Output Voltage-Min | 1.6 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 62.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SQM48T25020-PBC0
This table gives cross-reference parts and alternative options found for SQM48T25020-PBC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM48T25020-PBC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQM48T25020-PBC0 | DC-DC Regulated Power Supply Module, 1 Output, 62.5W, Hybrid, ONE-EIGHTH BRICK PACKAGE-8 | Bel Power Solutions | SQM48T25020-PBC0 vs SQM48T25020-PBC0 |