Power Circuits
SQM48T20012-NEB0
Bel Power Solutions
Description: DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid, ONE-EIGHTH BRICK PACKAGE-8

Overview of SQM48T20012-NEB0 by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for SQM48T20012-NEB0 by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQM48T20012-NEB0 by Bel Power Solutions

SQM48T20012-NEB0
Bel Power Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER-ONE INC
Part Package Code
MODULE
Package Description
,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
JESD-609 Code
e0
Length
58.42 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.32 V
Output Voltage-Min
1.08 V
Output Voltage-Nom
1.2 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
7.72 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Pitch
7.62 mm
Terminal Position
DUAL
Total Power Output-Max
24 W
Trim/Adjustable Output
YES
Width
22.76 mm
Want to compare parts?
  1. SQM48T20012-NEB0
    Bel Power Solutions
    DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid, ONE-EIGHTH BRICK PACKAGE-8
    VS

Alternate Parts for SQM48T20012-NEB0

This table gives cross-reference parts and alternative options found for SQM48T20012-NEB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM48T20012-NEB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQM48T20012-NEB0G DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid, ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 Bel Power Solutions SQM48T20012-NEB0 vs SQM48T20012-NEB0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQM48T20012-NEB0 by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQM48T20012-NEB0 by Bel Power Solutions

  • Please alert me when SQM48T20012-NEB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQM48T20012-NEB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQM48T20012-NEB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQM48T20012-NEB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQM48T20012-NEB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQM48T20012-NEB0 by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: