Part Details for SQM05SJ3R6 by Synton-Tech Corp
Overview of SQM05SJ3R6 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SQM05SJ3R6
SQM05SJ3R6 CAD Models
SQM05SJ3R6 Part Data Attributes
|
SQM05SJ3R6
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SQM05SJ3R6
Synton-Tech Corp
Fixed Resistor, Metal Alloy, 5W, 3.6ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, 4933,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Non-Flammable | |
Lead Diameter | 0.75 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 8.5 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SQM | |
Size Code | 4933 | |
Technology | METAL ALLOY | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |