SQHR1524KG
TE Connectivity
Description: Fixed Resistor, Metal Film, 15W, 24000ohm, 2% +/-Tol, -300,300ppm/Cel

Overview of SQHR1524KG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for SQHR1524KG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQHR1524KG by TE Connectivity

SQHR1524KG
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Lead Spacing
32 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
11.5 mm
Package Length
48 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
12.5 mm
Rated Power Dissipation (P)
15 W
Resistance
24000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
LUG
Tolerance
2%
Working Voltage
600 V
Want to compare parts?
  1. SQHR1524KG
    TE Connectivity
    Fixed Resistor, Metal Film, 15W, 24000ohm, 2% +/-Tol, -300,300ppm/Cel
    VS

Alternate Parts for SQHR1524KG

This table gives cross-reference parts and alternative options found for SQHR1524KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQHR1524KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQBR1524KG Fixed Resistor, Metal Film, 15W, 24000ohm, 2% +/-Tol, -300,300ppm/Cel TE Connectivity SQHR1524KG vs SQBR1524KG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQHR1524KG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQHR1524KG by TE Connectivity

Select Manufacturer
Which Manufacturer of SQHR1524KG would you like to use for your alert(s)?
  • Please alert me when SQHR1524KG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQHR1524KG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQHR1524KG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQHR1524KG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQHR1524KG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQHR1524KG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: