Part Details for SQH30WJ39RW05 by Ever Ohms Technology Co Ltd
Overview of SQH30WJ39RW05 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for SQH30WJ39RW05
SQH30WJ39RW05 CAD Models
SQH30WJ39RW05 Part Data Attributes
|
SQH30WJ39RW05
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQH30WJ39RW05
Ever Ohms Technology Co Ltd
Fixed Resistor, Wire Wound, 30W, 39ohm, 5% +/-Tol, -300,300ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
Lead Spacing | 56 mm | |
Number of Terminals | 2 | |
Package Height | 19 mm | |
Package Length | 75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SQH | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |