Part Details for SQF-SMSM4-512G-SBE by Advantech Co Ltd
Overview of SQF-SMSM4-512G-SBE by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SQF-SMSM4-512G-SBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y8522
|
Newark | Solid State Disk, Sqf Msata 640 512G Mlc (-40 85C) [Es] |Advantech SQF-SMSM4-512G-SBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$492.1500 / $512.6500 | Buy Now |
DISTI #
SQF-SMSM4-512G-SBE-ND
|
DigiKey | SSD 512GB MSATA MLC SATAIII 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$580.7900 | Buy Now |
DISTI #
SQF-SMSM4-512G-SBE
|
Avnet Americas | SQF MSATA 640 512G MLC (-40~85C) - Bulk (Alt: SQF-SMSM4-512G-SBE) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$649.0956 / $738.8080 | Buy Now |
DISTI #
923-SQFSMSM4512GSBE
|
Mouser Electronics | Solid State Drives - SSD 512 GB | 0 |
|
$563.9700 | Order Now |
|
Neutron USA | SOLID STATE DISK, SQF mSATA 640 512G MLC (-40~85°C) [ES] | 1 |
|
$409.9800 | Buy Now |