Part Details for SQF-SM8U2-32G-SBC by Advantech Co Ltd
Overview of SQF-SM8U2-32G-SBC by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
XP-13B1-10D-5 | Amphenol Communications Solutions | 32G SFP28 1310nm FC LW | |
CEE009800140101 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 98 signal pins,Surface Mount,Vertical,Standard,32G |
Price & Stock for SQF-SM8U2-32G-SBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2077
|
Newark | Sqf Sata M.2 2280 640 32G Umlc (070?) |Advantech SQF-SM8U2-32G-SBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5200 / $87.0000 | Buy Now |
DISTI #
SQF-SM8U2-32G-SBC-ND
|
DigiKey | SSD 32GB M.2 MODULE MLC SATA III Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.6200 | Buy Now |
DISTI #
923-SQFSM8U232GSBC
|
Mouser Electronics | Solid State Drives - SSD 32 GB | 0 |
|
$95.7000 | Order Now |
Part Details for SQF-SM8U2-32G-SBC
SQF-SM8U2-32G-SBC CAD Models
SQF-SM8U2-32G-SBC Part Data Attributes
|
SQF-SM8U2-32G-SBC
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-SM8U2-32G-SBC
Advantech Co Ltd
Flash Module, 32GX8, MODULE-75
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-75 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 30000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N75 | |
Length | 80 mm | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 75 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 22 mm | |
Write Protection | HARDWARE |