Part Details for SQF-S10U1-16G-SBC by Advantech Co Ltd
Overview of SQF-S10U1-16G-SBC by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-3 | Amphenol Communications Solutions | 16G FC SFP+ SW | |
CEE023000140111 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Standard,16G | |
CEE023000140311 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Short Tail,16G |
Price & Stock for SQF-S10U1-16G-SBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2150
|
Newark | Sqf Cfast 640 16G Umlc (070?) |Advantech SQF-S10U1-16G-SBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6900 / $59.0500 | Buy Now |
DISTI #
SQF-S10U1-16G-SBC-ND
|
DigiKey | MEMORY CARD CFAST 16GB MLC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.9500 | Buy Now |
Part Details for SQF-S10U1-16G-SBC
SQF-S10U1-16G-SBC CAD Models
SQF-S10U1-16G-SBC Part Data Attributes
|
SQF-S10U1-16G-SBC
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-S10U1-16G-SBC
Advantech Co Ltd
Flash Card, 16GX8, CARD-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | CARD-24 | |
Reach Compliance Code | unknown | |
Data Retention Time-Min | 10 | |
Endurance | 30000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N24 | |
Length | 42.8 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 36.4 mm |