Part Details for SQF-P25S4-16G-P9C by Advantech Co Ltd
Overview of SQF-P25S4-16G-P9C by Advantech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-3 | Amphenol Communications Solutions | 16G FC SFP+ SW | |
70P25S45BFI8 | Renesas Electronics Corporation | 1.8V 8K X 16 ASYNC | |
70P25S45PF8 | Renesas Electronics Corporation | 1.8V 8K X 16 ASYNC |
Part Details for SQF-P25S4-16G-P9C
SQF-P25S4-16G-P9C CAD Models
SQF-P25S4-16G-P9C Part Data Attributes
|
SQF-P25S4-16G-P9C
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-P25S4-16G-P9C
Advantech Co Ltd
SSD 16GB SLC 2.5" 3.3V/5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-24 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO AVAILABLE WITH 5 V SUPPLY | |
Endurance | 2000000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N24 | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | SLC NAND TYPE |