There are no models available for this part yet.
Overview of SQE48T20120-NGABG by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SQE48T20120-NGABG by Bel Fuse
Part Data Attributes for SQE48T20120-NGABG by Bel Fuse
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P5
|
JESD-609 Code
|
e3
|
Length
|
58.42 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
12.24 V
|
Output Voltage-Min
|
11.76 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
10.67 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
7.62 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
240 W
|
Trim/Adjustable Output
|
YES
|
Width
|
22.76 mm
|
Alternate Parts for SQE48T20120-NGABG
This table gives cross-reference parts and alternative options found for SQE48T20120-NGABG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQE48T20120-NGABG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQE48T20120-NGAB | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ONE-EIGHTH BRICK PACKAGE-5 | Bel Fuse | SQE48T20120-NGABG vs SQE48T20120-NGAB |
SQE48T20120-NGAB | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ONE-EIGHTH BRICK PACKAGE-5 | Bel Power Solutions | SQE48T20120-NGABG vs SQE48T20120-NGAB |