Part Details for SQD50N04-5M6_GE3 by Vishay Intertechnologies
Overview of SQD50N04-5M6_GE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SQD50N04-5M6_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5822
|
Newark | Mosfet, N-Ch, 40V, 50A, To-252Aa Rohs Compliant: Yes |Vishay SQD50N04-5M6_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$1.0100 / $1.6600 | Buy Now |
DISTI #
SQD50N04-5M6_GE3
|
Avnet Americas | Trans MOSFET N-CH 40V 50A 3-Pin TO-252 T/R - Tape and Reel (Alt: SQD50N04-5M6_GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7217 / $0.9168 | Buy Now |
DISTI #
78-SQD50N04-5M6_GE3
|
Mouser Electronics | MOSFET N-Channel 40V AEC-Q101 Qualified RoHS: Compliant | 1949 |
|
$0.6680 / $1.6000 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 40V 50A 3-Pin TO-252 T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.7040 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 40V 50A TO-252 | 6249 |
|
RFQ |
Part Details for SQD50N04-5M6_GE3
SQD50N04-5M6_GE3 CAD Models
SQD50N04-5M6_GE3 Part Data Attributes:
|
SQD50N04-5M6_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQD50N04-5M6_GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 210 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 31 ns | |
Turn-on Time-Max (ton) | 46 ns |