Part Details for SQCSVAR60CAQ3A by Kyocera AVX Components
Overview of SQCSVAR60CAQ3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCSVAR60CAQ3A
SQCSVAR60CAQ3A CAD Models
SQCSVAR60CAQ3A Part Data Attributes
|
SQCSVAR60CAQ3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVAR60CAQ3A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVAR60CAQ3A
This table gives cross-reference parts and alternative options found for SQCSVAR60CAQ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVAR60CAQ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S0R6CW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SQCSVAR60CAQ3A vs 600S0R6CW250T |
SQCSVA0R6CA16A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVAR60CAQ3A vs SQCSVA0R6CA16A |
MK03V70R6CAT9A | Fixed Capacitor, | Kyocera AVX Components | SQCSVAR60CAQ3A vs MK03V70R6CAT9A |
05002-0R6KCZH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0603, | Kyocera AVX Components | SQCSVAR60CAQ3A vs 05002-0R6KCZH |
05002-0R6KCUL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0603, | Kyocera AVX Components | SQCSVAR60CAQ3A vs 05002-0R6KCUL |
GMG10CG0R6C250NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 41.667% +Tol, 41.667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | SQCSVAR60CAQ3A vs GMG10CG0R6C250NT-15 |
05002-0R6KCZM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0603, | Kyocera AVX Components | SQCSVAR60CAQ3A vs 05002-0R6KCZM |
600S0R6CT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 41.667% +Tol, 41.667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SQCSVAR60CAQ3A vs 600S0R6CT250XTV |
SQCSVAR60CAQ6A | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVAR60CAQ3A vs SQCSVAR60CAQ6A |
600S0R6CW250XV | Ceramic Capacitor, Ceramic, 250V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP | American Technical Ceramics Corp | SQCSVAR60CAQ3A vs 600S0R6CW250XV |