Part Details for SQCSVA6R8CAJ6A by Kyocera AVX Components
Overview of SQCSVA6R8CAJ6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCSVA6R8CAJ6A
SQCSVA6R8CAJ6A CAD Models
SQCSVA6R8CAJ6A Part Data Attributes
|
SQCSVA6R8CAJ6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA6R8CAJ6A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA6R8CAJ6A
This table gives cross-reference parts and alternative options found for SQCSVA6R8CAJ6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA6R8CAJ6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S6R8CT250V | CAPACITOR, CERAMIC, 250V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | SQCSVA6R8CAJ6A vs 600S6R8CT250V |
UQCSVA6R8CAC2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA6R8CAJ6A vs UQCSVA6R8CAC2A |
SQCSVA6R8CAJ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SQCSVA6R8CAJ6A vs SQCSVA6R8CAJ3A |
05002-6R8KCZM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Kyocera AVX Components | SQCSVA6R8CAJ6A vs 05002-6R8KCZM |
0603N6R8C251YW | Ceramic Capacitor, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | SQCSVA6R8CAJ6A vs 0603N6R8C251YW |
0603N6R8C251YH-HB | Ceramic Capacitor, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | SQCSVA6R8CAJ6A vs 0603N6R8C251YH-HB |
0603RN6R8C251SW | Ceramic Capacitor, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | SQCSVA6R8CAJ6A vs 0603RN6R8C251SW |
0603A6R8CVPB | Ceramic Capacitor, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, 0;-/+30% TC, 0.0000068uF, 0603, | Mijo Technology | SQCSVA6R8CAJ6A vs 0603A6R8CVPB |
05002-6R8KCUM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Kyocera AVX Components | SQCSVA6R8CAJ6A vs 05002-6R8KCUM |
VJ0603A6R8CCPAJ | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Vishay Intertechnologies | SQCSVA6R8CAJ6A vs VJ0603A6R8CCPAJ |