Part Details for SQCSVA1R7BA16A by Kyocera AVX Components
Overview of SQCSVA1R7BA16A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCSVA1R7BA16A
SQCSVA1R7BA16A CAD Models
SQCSVA1R7BA16A Part Data Attributes
|
SQCSVA1R7BA16A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA1R7BA16A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000017 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.8824% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5.8824% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681/4 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA1R7BA16A
This table gives cross-reference parts and alternative options found for SQCSVA1R7BA16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA1R7BA16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA1R7BAQ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA1R7BA16A vs SQCSVA1R7BAQ3A |
MK03V71R7BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.8824% +Tol, 5.8824% -Tol, C0G, -/+30ppm/Cel TC, 0.0000017uF, 0603, | Kyocera AVX Components | SQCSVA1R7BA16A vs MK03V71R7BAT4A |
MK03V71R7BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.8824% +Tol, 5.8824% -Tol, C0G, -/+30ppm/Cel TC, 0.0000017uF, 0603, | Kyocera AVX Components | SQCSVA1R7BA16A vs MK03V71R7BAT9A |
MK03V71R7BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.8824% +Tol, 5.8824% -Tol, C0G, -/+30ppm/Cel TC, 0.0000017uF, 0603, | Kyocera AVX Components | SQCSVA1R7BA16A vs MK03V71R7BAT2A |
SQCSVA1R7BA76A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA1R7BA16A vs SQCSVA1R7BA76A |
VJ0603D1R7BXPAJ | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.8824% +Tol, 5.8824% -Tol, C0G, -/+30ppm/Cel TC, 0.0000017uF, 0603, | Vishay Intertechnologies | SQCSVA1R7BA16A vs VJ0603D1R7BXPAJ |
VJ0603D1R7BNPAJ | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.8824% +Tol, 5.8824% -Tol, C0G, -/+30ppm/Cel TC, 0.0000017uF, 0603, | Vishay Intertechnologies | SQCSVA1R7BA16A vs VJ0603D1R7BNPAJ |
SQCSVA1R7BAQ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA1R7BA16A vs SQCSVA1R7BAQ1A |
SQCSVA1R7BAQ6A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA1R7BA16A vs SQCSVA1R7BAQ6A |