Capacitors
SQCSVA1R6DA13A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of SQCSVA1R6DA13A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SQCSVA1R6DA13A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQCSVA1R6DA13A by Kyocera AVX Components

SQCSVA1R6DA13A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000016 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.889 mm
JESD-609 Code
e4
Length
1.6 mm
Manufacturer Series
SQCS
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
31.25%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Positive Tolerance
31.25%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
MIL-PRF-55681/4
Series
SQCS(D TOL)
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
0.813 mm
Want to compare parts?
  1. SQCSVA1R6DA13A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SQCSVA1R6DA13A

This table gives cross-reference parts and alternative options found for SQCSVA1R6DA13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA1R6DA13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603N1R6D251DH-HK Ceramic Capacitor, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, Knowles Capacitors SQCSVA1R6DA13A vs 0603N1R6D251DH-HK
0603N1R6D251SW Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, Knowles Capacitors SQCSVA1R6DA13A vs 0603N1R6D251SW
05002-1R6KDMC Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, Kyocera AVX Components SQCSVA1R6DA13A vs 05002-1R6KDMC
SQCSVA1R6DAJ3A Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP Kyocera AVX Components SQCSVA1R6DA13A vs SQCSVA1R6DAJ3A
0603N1R6D251ST Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP Knowles Capacitors SQCSVA1R6DA13A vs 0603N1R6D251ST
05002-1R6KDUM Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, Kyocera AVX Components SQCSVA1R6DA13A vs 05002-1R6KDUM
600S1R6DW250XV Ceramic Capacitor, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP American Technical Ceramics Corp SQCSVA1R6DA13A vs 600S1R6DW250XV
05002-1R6KDMM Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, Kyocera AVX Components SQCSVA1R6DA13A vs 05002-1R6KDMM
0603N1R6D251DHT-HS Ceramic Capacitor, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, Knowles Capacitors SQCSVA1R6DA13A vs 0603N1R6D251DHT-HS
VJ0603D1R6DLPAB Ceramic Capacitor, Ceramic, Vishay Intertechnologies SQCSVA1R6DA13A vs VJ0603D1R6DLPAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQCSVA1R6DA13A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQCSVA1R6DA13A by Kyocera AVX Components

  • Please alert me when SQCSVA1R6DA13A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQCSVA1R6DA13A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQCSVA1R6DA13A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQCSVA1R6DA13A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQCSVA1R6DA13A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQCSVA1R6DA13A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: