Datasheets
SQCSVA110MA73A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for SQCSVA110MA73A by Kyocera AVX Components

Overview of SQCSVA110MA73A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SQCSVA110MA73A

SQCSVA110MA73A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SQCSVA110MA73A Part Data Attributes

SQCSVA110MA73A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SQCSVA110MA73A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000011 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.889 mm
JESD-609 Code e4
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Reference Standard MIL-PRF-55681/4
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Silver/Nickel/Gold (Ag/Ni/Au)
Terminal Shape WRAPAROUND
Width 0.813 mm

Alternate Parts for SQCSVA110MA73A

This table gives cross-reference parts and alternative options found for SQCSVA110MA73A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA110MA73A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603N110M251S Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0603, Knowles Capacitors SQCSVA110MA73A vs 0603N110M251S
0603N110M251P Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0603, Knowles Capacitors SQCSVA110MA73A vs 0603N110M251P
0603N110M251YHW-HB Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0603, Knowles Capacitors SQCSVA110MA73A vs 0603N110M251YHW-HB
0603N110M251DH-HK Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0603, Knowles Capacitors SQCSVA110MA73A vs 0603N110M251DH-HK
0603N110M251PHT-HK Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0603, Knowles Capacitors SQCSVA110MA73A vs 0603N110M251PHT-HK
05002-110KMM Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0603, Kyocera AVX Components SQCSVA110MA73A vs 05002-110KMM
0603N110M251SW Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0603, Knowles Capacitors SQCSVA110MA73A vs 0603N110M251SW
0603N110M251DHW-HB Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0603, Knowles Capacitors SQCSVA110MA73A vs 0603N110M251DHW-HB
0603N110M251YHW-HS Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0603, Knowles Capacitors SQCSVA110MA73A vs 0603N110M251YHW-HS
0603N110M251PHT Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0603, CHIP Knowles Capacitors SQCSVA110MA73A vs 0603N110M251PHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQCSVA110MA73A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQCSVA110MA73A by Kyocera AVX Components

  • Please alert me when SQCSVA110MA73A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQCSVA110MA73A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQCSVA110MA73A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQCSVA110MA73A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQCSVA110MA73A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQCSVA110MA73A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: