Part Details for SQCFVA4R7BATME by Kyocera AVX Components
Overview of SQCFVA4R7BATME by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCFVA4R7BATME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2161
|
Newark | Capacitor, porcelain,4.7Pf,250Vdc,.1-Pf Tol,.1+Pf Tol, a-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SQCFVA4R7BATME RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
12P9208
|
Newark | Rf/Microwave Capacitor 4.7Pf, 250V, 0805 0.1Pf, Capacitance:4.7Pf, Voltage Rating:250V, Product Range:Sq Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Series Name:Sq Rohs Compliant: Yes |Kyocera Avx SQCFVA4R7BATME RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for SQCFVA4R7BATME
SQCFVA4R7BATME CAD Models
SQCFVA4R7BATME Part Data Attributes
|
SQCFVA4R7BATME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCFVA4R7BATME
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.14 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.24 mm |
Alternate Parts for SQCFVA4R7BATME
This table gives cross-reference parts and alternative options found for SQCFVA4R7BATME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCFVA4R7BATME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCFVA4R7BAT1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCFVA4R7BATME vs SQCFVA4R7BAT1A |
SQCFVA4R7BA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCFVA4R7BATME vs SQCFVA4R7BA1ME |
SQCFVA4R7BA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCFVA4R7BATME vs SQCFVA4R7BA11A |