There are no models available for this part yet.
Overview of SQCBSA330KAJ1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for SQCBSA330KAJ1A by Kyocera AVX Components
Part Data Attributes for SQCBSA330KAJ1A by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.762 mm
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
A
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for SQCBSA330KAJ1A
This table gives cross-reference parts and alternative options found for SQCBSA330KAJ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCBSA330KAJ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCBSA330KA7ME | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCBSA330KAJ1A vs SQCBSA330KA7ME |
SQCBSA330KAHME | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCBSA330KAJ1A vs SQCBSA330KAHME |
SQCBSA330KA71A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCBSA330KAJ1A vs SQCBSA330KA71A |
SQCBSA330KAJ6A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCBSA330KAJ1A vs SQCBSA330KAJ6A |
SQCBSA330KAT1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCBSA330KAJ1A vs SQCBSA330KAT1A |
SQCBSA330KAHWE | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCBSA330KAJ1A vs SQCBSA330KAHWE |
SQCBSA330KAJWE | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCBSA330KAJ1A vs SQCBSA330KAJWE |
SQCBSA330KAJME | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCBSA330KAJ1A vs SQCBSA330KAJME |
SQCBSA330KATWE | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCBSA330KAJ1A vs SQCBSA330KATWE |
SQCBSA330KATME | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | SQCBSA330KAJ1A vs SQCBSA330KATME |