Part Details for SQCBEA821JA1ME by Kyocera AVX Components
Overview of SQCBEA821JA1ME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCBEA821JA1ME
SQCBEA821JA1ME CAD Models
SQCBEA821JA1ME Part Data Attributes
|
SQCBEA821JA1ME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCBEA821JA1ME
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for SQCBEA821JA1ME
This table gives cross-reference parts and alternative options found for SQCBEA821JA1ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCBEA821JA1ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCBEA821JAHME | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JA1ME vs SQCBEA821JAHME |
SQCBEA821JAH6A | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JA1ME vs SQCBEA821JAH6A |
SQCBEA821JA1WE | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JA1ME vs SQCBEA821JA1WE |
SQCBEA821JA16A | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JA1ME vs SQCBEA821JA16A |
SQCBEA821JAJME | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JA1ME vs SQCBEA821JAJME |
SQCBEA821JATME | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JA1ME vs SQCBEA821JATME |
AQ14EA821JATME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | SQCBEA821JA1ME vs AQ14EA821JATME |
SQCBEA821JAT6A | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JA1ME vs SQCBEA821JAT6A |
SQCBEA821JA76A | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JA1ME vs SQCBEA821JA76A |
SQCBEA821JAT1A | Ceramic Capacitor, Ceramic, 150V, A, -/+30ppm/Cel TC, 0.00082uF, 1111 | Kyocera AVX Components | SQCBEA821JA1ME vs SQCBEA821JAT1A |