SQCB9M201FAJ6A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 300V, 90ppm/Cel TC, 0.0002uF, 1111

Overview of SQCB9M201FAJ6A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for SQCB9M201FAJ6A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQCB9M201FAJ6A by Kyocera AVX Components

SQCB9M201FAJ6A
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1111
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.676 mm
JESD-609 Code
e0
Length
2.79 mm
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
300 V
Size Code
1111
Temperature Coefficient
90ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Width
2.79 mm
Want to compare parts?
  1. SQCB9M201FAJ6A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 300V, 90ppm/Cel TC, 0.0002uF, 1111
    VS

Alternate Parts for SQCB9M201FAJ6A

This table gives cross-reference parts and alternative options found for SQCB9M201FAJ6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCB9M201FAJ6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQCB9M201FA7WE Ceramic Capacitor, Ceramic, 300V, 90ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9M201FAJ6A vs SQCB9M201FA7WE
SQCB9M201FAT6A Ceramic Capacitor, Ceramic, 300V, 90ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9M201FAJ6A vs SQCB9M201FAT6A
SQCB9M201FAHWE Ceramic Capacitor, Ceramic, 300V, 90ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9M201FAJ6A vs SQCB9M201FAHWE
SQCB9M201FA71A Ceramic Capacitor, Ceramic, 300V, 90ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9M201FAJ6A vs SQCB9M201FA71A
SQCB9M201FA76A Ceramic Capacitor, Ceramic, 300V, 90ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9M201FAJ6A vs SQCB9M201FA76A
SQCB9M201FAHME Ceramic Capacitor, Ceramic, 300V, 90ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9M201FAJ6A vs SQCB9M201FAHME
SQCB9M201FATWE Ceramic Capacitor, Ceramic, 300V, 90ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9M201FAJ6A vs SQCB9M201FATWE
SQCB9M201FAT1A Ceramic Capacitor, Ceramic, 300V, 90ppm/Cel TC, 0.0002uF, 1111 Kyocera AVX Components SQCB9M201FAJ6A vs SQCB9M201FAT1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQCB9M201FAJ6A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQCB9M201FAJ6A by Kyocera AVX Components

  • Please alert me when SQCB9M201FAJ6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQCB9M201FAJ6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQCB9M201FAJ6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQCB9M201FAJ6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQCB9M201FAJ6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQCB9M201FAJ6A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: