SQCB9A161KAJRE
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Porcelain, 300V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.00016uF, 1111,

Overview of SQCB9A161KAJRE by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SQCB9A161KAJRE by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQCB9A161KAJRE by Kyocera AVX Components

SQCB9A161KAJRE
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1111
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.00016 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
Height
2.59 mm
JESD-609 Code
e0
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
300 V
Reference Standard
MIL-PRF-55681/4
Size Code
1111
Surface Mount
YES
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. SQCB9A161KAJRE
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Porcelain, 300V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.00016uF, 1111,
    VS

Alternate Parts for SQCB9A161KAJRE

This table gives cross-reference parts and alternative options found for SQCB9A161KAJRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCB9A161KAJRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQCB9A161KA1RE Ceramic Capacitor, Multilayer, Porcelain, 300V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.00016uF, 1111, Kyocera AVX Components SQCB9A161KAJRE vs SQCB9A161KA1RE
SQCB9A161KAQRE Ceramic Capacitor, Multilayer, Porcelain, 300V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.00016uF, 1111, Kyocera AVX Components SQCB9A161KAJRE vs SQCB9A161KAQRE
SQCB9A161KAQWE Ceramic Capacitor, Multilayer, Porcelain, 300V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.00016uF, 1111, Kyocera AVX Components SQCB9A161KAJRE vs SQCB9A161KAQWE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQCB9A161KAJRE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQCB9A161KAJRE by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SQCB9A161KAJRE would you like to use for your alert(s)?
  • Please alert me when SQCB9A161KAJRE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQCB9A161KAJRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQCB9A161KAJRE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQCB9A161KAJRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQCB9A161KAJRE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQCB9A161KAJRE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: